-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN8742A-CZ-CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 24SQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20290 In Stock |
|
$1.1700 | Buy Now |
DISTI #
LAN8742A-CZ-TR
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Tape and Reel (Alt: LAN8742A-CZ-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 30000 |
|
$1.1700 / $1.5300 | Buy Now |
DISTI #
41AH8415
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Product that comes on tape, but is not reeled (Alt: 41AH8415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 5 Days Container: Ammo Pack | 3525 Partner Stock |
|
$1.2800 / $1.5900 | Buy Now |
DISTI #
57AC2409
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Product that comes on tape, but is not reeled (Alt: 57AC2409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Ammo Pack | 9353 Partner Stock |
|
$1.2800 / $1.5900 | Buy Now |
DISTI #
579-LAN8742A-CZ-TR
|
Mouser Electronics | Ethernet ICs Small Footprint RMII 10/100 Ethernet Transceiver RoHS: Compliant | 11702 |
|
$1.1700 / $1.5300 | Buy Now |
DISTI #
LAN8742A-CZ-TR
|
Microchip Technology Inc | Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
|
Future Electronics | LAN8742A Series 3.3 V Small Footprint RMII 10/100 Ethernet Transceiver - VQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 1.2V/2.5V/3.3V 24-Pin SQFN EP T/R RoHS: Compliant |
9000 In Stock |
|
$1.1100 / $1.1500 | Buy Now |
DISTI #
LAN8742A-CZ-TR
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Tape and Reel (Alt: LAN8742A-CZ-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 30000 |
|
$1.1700 / $1.5300 | Buy Now |
DISTI #
57AC2409
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Product that comes on tape, but is not reeled (Alt: 57AC2409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Ammo Pack | 9353 Partner Stock |
|
$1.2800 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8742A-CZ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8742A-CZ-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LAN8742A-CZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8742A-CZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8742A-CZ | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8742A-CZ-TR vs LAN8742A-CZ |