There are no models available for this part yet.
Overview of LAN8804-V/ZMX by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LAN8804-V/ZMX by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AK7701
|
Newark | Quad 10/100/1000 Ethernet Phy 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip LAN8804-V/ZMX RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
NAC | Quad 10/100/1000 Ethernet PHY, 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 0 |
|
RFQ |
CAD Models for LAN8804-V/ZMX by Microchip Technology Inc
Part Data Attributes for LAN8804-V/ZMX by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-128
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Data Rate
|
1000000 Mbps
|
JESD-30 Code
|
S-PQFP-G128
|
Length
|
14 mm
|
Number of Functions
|
1
|
Number of Terminals
|
128
|
Number of Transceivers
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTFQFP
|
Package Equivalence Code
|
QFP128,.63SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|