Part Details for LAN8810-AKZE by Microchip Technology Inc
Overview of LAN8810-AKZE by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8810-AKZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8076
|
Newark | Gmii 10/100/1000 Ethernet Transceiver With Hp Auto-Mdix 72 Vqfn 10X10X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN8810-AKZE Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
LAN8810-AKZE-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 72QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
140 In Stock |
|
$5.0750 / $6.3100 | Buy Now |
DISTI #
LAN8810-AKZE
|
Avnet Americas | Ethernet TXRX Single Chip 1.2V/3.3V 1000Mbps - Trays (Alt: LAN8810-AKZE) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.7700 / $6.3100 | Buy Now |
DISTI #
579-LAN8810-AKZE
|
Mouser Electronics | Ethernet ICs Ethernet Transceiver RoHS: Compliant | 0 |
|
$5.0800 / $6.3100 | Order Now |
DISTI #
LAN8810-AKZE
|
Microchip Technology Inc | GMII 10/100/1000 Ethernet Transceiver with HP Auto-MDIX, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3226 Alternates Available |
|
$4.5800 / $6.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5700 / $8.1200 | Buy Now |
DISTI #
62206504
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 72-Pin QFN EP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2216 | Americas - 375 |
|
$5.4000 / $7.4125 | Buy Now |
DISTI #
LAN8810-AKZE
|
Avnet Americas | Ethernet TXRX Single Chip 1.2V/3.3V 1000Mbps - Trays (Alt: LAN8810-AKZE) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.7700 / $6.3100 | Buy Now |
|
Ameya Holding Limited | IC TXRX ETHERNET 72QFN | 901 |
|
RFQ |
Part Details for LAN8810-AKZE
LAN8810-AKZE CAD Models
LAN8810-AKZE Part Data Attributes:
|
LAN8810-AKZE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8810-AKZE
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LAN8810-AKZE
This table gives cross-reference parts and alternative options found for LAN8810-AKZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8810-AKZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8810I-AKZE | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8810-AKZE vs LAN8810I-AKZE |