Part Details for LAN8830T/PSA by Microchip Technology Inc
Overview of LAN8830T/PSA by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8830T/PSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7706
|
Newark | Gbit Ethernet Transceiver With Rgmii 48 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip LAN8830T/PSA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 | Buy Now |
DISTI #
150-LAN8830T/PSACT-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
711 In Stock |
|
$2.8750 / $3.5700 | Buy Now |
DISTI #
LAN8830T/PSA
|
Avnet Americas | Gigabit Ethernet Transceiver with RGMII 1-Channel 10/100/1000Mbps Commercial Temperature 48-Pin VQFN T/R - Tape and Reel (Alt: LAN8830T/PSA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.5700 | Buy Now |
DISTI #
494-LAN8830T/PSA
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet Transceiver with RGMII non-PTP support RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
DISTI #
LAN8830T/PSA
|
Microchip Technology Inc | Gigabit Ethernet Transceiver with RGMII non-PTP support, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9527 Alternates Available |
|
$2.3700 / $3.5700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | 9000 Factory Stock |
|
$2.8600 / $5.9800 | Buy Now | |
DISTI #
LAN8830T/PSA
|
Avnet Americas | Gigabit Ethernet Transceiver with RGMII 1-Channel 10/100/1000Mbps Commercial Temperature 48-Pin VQFN T/R - Tape and Reel (Alt: LAN8830T/PSA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.5700 | Buy Now |
|
Ameya Holding Limited | 9527 |
|
RFQ | ||
|
NAC | Gbit Ethernet Transceiver with RGMII, 48 VQFN 7x7x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$2.8000 / $3.3800 | Buy Now |
Part Details for LAN8830T/PSA
LAN8830T/PSA CAD Models
LAN8830T/PSA Part Data Attributes:
|
LAN8830T/PSA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8830T/PSA
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |