Part Details for LAN8831-V/Q2A by Microchip Technology Inc
Overview of LAN8831-V/Q2A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8831-V/Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7707
|
Newark | Gbit Ethernet Transceiver With Gmii/Mii 64 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN8831-V/Q2A Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 | Buy Now |
DISTI #
150-LAN8831-V/Q2A-ND
|
DigiKey | IC TXRX FULL/HALF 8/8 64VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
375 In Stock |
|
$3.8750 / $4.8100 | Buy Now |
DISTI #
LAN8831-V/Q2A
|
Avnet Americas | Gigabit Ethernet Transceiver with GMII/MII/RGMII 1-Channel 10/100/1000Mbps Extended Industrial Temperature 64-Pin VQFN Tray - Trays (Alt: LAN8831-V/Q2A) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.6500 / $4.8100 | Buy Now |
DISTI #
494-LAN8831-V/Q2A
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet Transceiver with GMII/MII non-PTP support RoHS: Compliant | 978 |
|
$3.8800 / $4.8100 | Buy Now |
DISTI #
LAN8831-V/Q2A
|
Microchip Technology Inc | Gigabit Ethernet Transceiver with GMII/MII non-PTP support, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2000 / $4.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2500 / $6.2000 | Buy Now | |
|
NAC | Gbit Ethernet Transceiver with GMII/MII, 64 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$3.7800 / $4.5600 | Buy Now |
DISTI #
LAN8831-V/Q2A
|
Avnet Silica | Gigabit Ethernet Transceiver with GMII/MII/RGMII 1-Channel 10/100/1000Mbps Extended Industrial Temperature 64-Pin VQFN Tray (Alt: LAN8831-V/Q2A) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN8831-V/Q2A
|
EBV Elektronik | Gigabit Ethernet Transceiver with GMII/MII/RGMII 1-Channel 10/100/1000Mbps Extended Industrial Temperature 64-Pin VQFN Tray (Alt: LAN8831-V/Q2A) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LAN8831-V/Q2A
LAN8831-V/Q2A CAD Models
LAN8831-V/Q2A Part Data Attributes
|
LAN8831-V/Q2A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8831-V/Q2A
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |