Part Details for LAN88730BMR-C-V01 by Microchip Technology Inc
Overview of LAN88730BMR-C-V01 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN88730BMR-C-V01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN88730BMR-C-V01
|
Microchip Technology Inc | Small footprint MII/RMII 10/100 Ethernet Transceiver for Automotive applications, Projected EOL: 2039-07-13 RoHS: Compliant pbFree: Yes | 70000 |
|
$2.9500 / $4.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 75000 Factory Stock |
|
$0 | Buy Now |
DISTI #
LAN88730BMR-C-V01
|
Avnet Silica | (Alt: LAN88730BMR-C-V01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LAN88730BMR-C-V01
LAN88730BMR-C-V01 CAD Models
LAN88730BMR-C-V01 Part Data Attributes
|
LAN88730BMR-C-V01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN88730BMR-C-V01
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 28.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LAN88730BMR-C-V01
This table gives cross-reference parts and alternative options found for LAN88730BMR-C-V01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN88730BMR-C-V01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN88730AMR-C | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN88730BMR-C-V01 vs LAN88730AMR-C |
LAN88730BM-C | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN88730BMR-C-V01 vs LAN88730BM-C |