Part Details for LAN89730AMR-A by Microchip Technology Inc
Overview of LAN89730AMR-A by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN89730AMR-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN89730AMR-A
|
Avnet Silica | USB 2.0 to 10/100 Ethernet Controller 10Mbps/100Mbps 3.3V 56-Pin VQFN T/R (Alt: LAN89730AMR-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN89730AMR-A
|
EBV Elektronik | USB 2.0 to 10/100 Ethernet Controller 10Mbps/100Mbps 3.3V 56-Pin VQFN T/R (Alt: LAN89730AMR-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for LAN89730AMR-A
LAN89730AMR-A CAD Models
LAN89730AMR-A Part Data Attributes:
|
LAN89730AMR-A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN89730AMR-A
Microchip Technology Inc
IC LOCAL AREA NETWORK CONTROLLER, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 11 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER |
Alternate Parts for LAN89730AMR-A
This table gives cross-reference parts and alternative options found for LAN89730AMR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN89730AMR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN89730AMR-A-V03 | LAN Controller | Microchip Technology Inc | LAN89730AMR-A vs LAN89730AMR-A-V03 |
LAN89730AM-A-V03 | LAN Controller | Microchip Technology Inc | LAN89730AMR-A vs LAN89730AM-A-V03 |