Part Details for LAN9250T/PT by Microchip Technology Inc
Overview of LAN9250T/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9250T/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3193
|
Newark | 10/100 Industrial Ethernet Controller & Phy 64 Tqfp 10X10X1.0Mm T/R Rohs Compliant: Yes |Microchip LAN9250T/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7700 | Buy Now |
DISTI #
LAN9250T/PT-ND
|
DigiKey | IC ETHERNET CONTROLLER 64TQFP Min Qty: 1200 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9875 | Buy Now |
DISTI #
579-LAN9250T/PT
|
Mouser Electronics | Ethernet ICs 10/100 Industrial Ethernet Controller RoHS: Compliant | 0 |
|
$6.9800 | Order Now |
DISTI #
LAN9250T/PT
|
Microchip Technology Inc | 10/100 Industrial Ethernet Controller & PHY, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7500 / $8.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$7.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1600 / $20.1200 | Buy Now |
|
NAC | 10/100 Industrial Ethernet Controller & PHY - Package: 64 TQFP 10x10x1.0mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.8200 / $8.2200 | Buy Now |
DISTI #
LAN9250T/PT
|
Avnet Silica | (Alt: LAN9250T/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1600 / $20.1200 | Buy Now |
Part Details for LAN9250T/PT
LAN9250T/PT CAD Models
LAN9250T/PT Part Data Attributes
|
LAN9250T/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9250T/PT
Microchip Technology Inc
IC,LAN NODE CONTROLLER,TQFP,64PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9250T/PT
This table gives cross-reference parts and alternative options found for LAN9250T/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9250T/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9250/PT | IC,LAN NODE CONTROLLER,TQFP,64PIN | Microchip Technology Inc | LAN9250T/PT vs LAN9250/PT |