Part Details for LAN9250V/ML by Microchip Technology Inc
Overview of LAN9250V/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9250V/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3197
|
Newark | 10/100 Industrial Ethernet Controller & Phy 64 Qfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN9250V/ML Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 | Buy Now |
DISTI #
LAN9250V/ML-ND
|
DigiKey | IC ETHERNET CONTROLLER 64QFN Min Qty: 260 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6375 | Buy Now |
DISTI #
LAN9250V/ML
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays (Alt: LAN9250V/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$7.1800 / $9.4900 | Buy Now |
DISTI #
579-LAN9250V/ML
|
Mouser Electronics | Ethernet ICs 10/100 Industrial Ethernet Controller RoHS: Compliant | 65 |
|
$7.6400 / $9.4900 | Buy Now |
DISTI #
LAN9250V/ML
|
Microchip Technology Inc | 10/100 Industrial Ethernet Controller & PHY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2860 Alternates Available |
|
$6.3100 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$8.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2860 Factory Stock |
|
$7.5800 / $15.8900 | Buy Now |
DISTI #
LAN9250V/ML
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays (Alt: LAN9250V/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$7.1800 / $9.4900 | Buy Now |
|
Ameya Holding Limited | 2860 |
|
RFQ | ||
|
NAC | 10/100 Industrial Ethernet Controller & PHY - Package: 64 QFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 2340 |
|
$7.4500 / $8.9900 | Buy Now |
Part Details for LAN9250V/ML
LAN9250V/ML CAD Models
LAN9250V/ML Part Data Attributes:
|
LAN9250V/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9250V/ML
Microchip Technology Inc
IC,LAN NODE CONTROLLER,LLCC,64PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 25MHZ NOMINAL CLOCK AVAILABLE; IEEE802.3Z NETWORK PROTOCOL AVAILABLE | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |