-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LAN Controller, 12 Channel(s), 12.5MBps, CMOS, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7276
|
Newark | Ethernet Controller, -40 To 85Deg C Rohs Compliant: Yes |Microchip LAN9255-I/ZMX020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$16.1400 / $20.0400 | Buy Now |
DISTI #
150-LAN9255-I/ZMX020-ND
|
DigiKey | IC ETHERCAT SLAVE CONTROLLER Min Qty: 1 Lead time: 27 Weeks Container: Tray |
92 In Stock |
|
$15.5250 / $19.2700 | Buy Now |
DISTI #
LAN9255-I/ZMX020
|
Avnet Americas | Ethernet Controller, Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 3.3 V, TQFP, 128 Pins - Bulk (Alt: LAN9255-I/ZMX020) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$14.6100 / $19.2700 | Buy Now |
DISTI #
579-LAN9255-I/ZMX020
|
Mouser Electronics | Ethernet ICs EtherCAT Slave Controller with integrated MCU (1024k memory) RoHS: Compliant | 301 |
|
$15.5300 / $19.2700 | Buy Now |
DISTI #
LAN9255-I/ZMX020
|
Microchip Technology Inc | EtherCAT Slave Controller with integrated MCU (1024k memory), Projected EOL: 2049-05-03 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$12.8000 / $19.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$16.5600 | Buy Now |
|
Onlinecomponents.com | 1080 Factory Stock |
|
$14.7900 / $18.5600 | Buy Now | |
DISTI #
LAN9255-I/ZMX020
|
Avnet Americas | Ethernet Controller, Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 3.3 V, TQFP, 128 Pins - Bulk (Alt: LAN9255-I/ZMX020) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$14.6100 / $19.2700 | Buy Now |
|
Ameya Holding Limited | EtherCAT Slave Controller with integrate | 90 |
|
RFQ | |
|
NAC | EtherCAT Slave Controller with integrated MCU (1024k memory), 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$15.1500 / $17.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9255-I/ZMX020
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9255-I/ZMX020
Microchip Technology Inc
LAN Controller, 12 Channel(s), 12.5MBps, CMOS, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Bus Compatibility | MMC; SD; QSPI; USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 128 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
RAM (words) | 262144 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |