Part Details for LAN9303I-ABZJ-TR by Microchip Technology Inc
Overview of LAN9303I-ABZJ-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9303I-ABZJ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8079
|
Newark | Three Port 10/100 Managed Ethernet Switch With Single Mii/Rmii/Turbo Mii 56 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN9303I-ABZJ-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2100 | Buy Now |
DISTI #
LAN9303I-ABZJ-TR
|
Microchip Technology Inc | Three port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII, VQFN, Projected EOL: 2039-10-24 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Singapore, Taiwan |
|
$6.6900 / $9.2500 | Buy Now |
|
NAC | Three port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII - Package: 56 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$7.2600 / $8.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 98898 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1097 |
|
RFQ | |
DISTI #
LAN9303I-ABZJ-TR
|
Avnet Silica | Ethernet Switch 3-Port 200Mbps 56-Pin QFN T/R (Alt: LAN9303I-ABZJ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
LAN9303I-ABZJ-TR
|
EBV Elektronik | Ethernet Switch 3-Port 200Mbps 56-Pin QFN T/R (Alt: LAN9303I-ABZJ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | HVQFN-56-EP(8x8) Interface - Specialized ROHS | 180 |
|
$4.7016 / $6.5069 | Buy Now |
|
Win Source Electronics | IC ETHERNET SWITCH 3PORT 56QFN / Ethernet Switch 10/100 Base-T/TX PHY I²C Interface 56-QFN (8x8) | 7550 |
|
$6.1715 / $7.9714 | Buy Now |
Part Details for LAN9303I-ABZJ-TR
LAN9303I-ABZJ-TR CAD Models
LAN9303I-ABZJ-TR Part Data Attributes
|
LAN9303I-ABZJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9303I-ABZJ-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for LAN9303I-ABZJ-TR
This table gives cross-reference parts and alternative options found for LAN9303I-ABZJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9303I-ABZJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN9303-ABZJ-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | LAN9303I-ABZJ-TR vs LAN9303-ABZJ-TR |