Part Details for LAN9352/PT by Microchip Technology Inc
Overview of LAN9352/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9352/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3199
|
Newark | 2-Port 10/100 Managed Ethernet Switch With 8/16-Bit Non-Pci Cpu Interface 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip LAN9352/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
LAN9352/PT-ND
|
DigiKey | IC ETHERNET SWITCH 2PORT 80TQFP Min Qty: 119 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0250 | Buy Now |
DISTI #
579-LAN9352/PT
|
Mouser Electronics | Ethernet ICs 2Port 10/100 Managed Ethernet Switch RoHS: Compliant | 0 |
|
$12.0200 / $14.9300 | Order Now |
DISTI #
LAN9352/PT
|
Microchip Technology Inc | 2-Port 10/100 Managed Ethernet Switch with 8/16-Bit Non-PCI CPU Interface, Projected EOL: 2039-08-17 RoHS: Compliant pbFree: Yes |
2975 Alternates Available |
|
$9.9100 / $14.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$12.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2975 Factory Stock |
|
$11.8400 / $24.8000 | Buy Now |
DISTI #
77899272
|
Verical | Ethernet Switch 2-Port 100Mbps 80-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 332 |
|
$11.6350 / $14.8520 | Buy Now |
|
NAC | 2-Port 10/100 Managed Ethernet Switch with 8/16-Bit Non-PCI CPU Interface - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 2380 |
|
$11.7300 / $14.1500 | Buy Now |
DISTI #
LAN9352/PT
|
Avnet Silica | Ethernet Switch 2-Port 100Mbps 80-Pin TQFP-EP Tray (Alt: LAN9352/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN9352/PT
|
EBV Elektronik | Ethernet Switch 2-Port 100Mbps 80-Pin TQFP-EP Tray (Alt: LAN9352/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LAN9352/PT
LAN9352/PT CAD Models
LAN9352/PT Part Data Attributes
|
LAN9352/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9352/PT
Microchip Technology Inc
IC ETHERNET SWITCH 2PORT 80TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for LAN9352/PT
This table gives cross-reference parts and alternative options found for LAN9352/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9352/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9352TI/PT | IC,LAN HUB CONTROLLER,TQFP,80PIN | Microchip Technology Inc | LAN9352/PT vs LAN9352TI/PT |