-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1987
|
Newark | Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, 3 V, 3.6 V, Qfn, 56 Rohs Compliant: Yes |Microchip LAN9500A-ABZJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 349 |
|
$4.2800 / $5.1300 | Buy Now |
DISTI #
LAN9500A-ABZJ
|
Microchip Technology Inc | Hi-Speed USB 2.0 to 10/100 Ethernet Controller, VQFN, Projected EOL: 2034-10-15 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
16180 Alternates Available COO: Singapore, Taiwan |
|
$3.4100 / $5.1100 | Buy Now |
DISTI #
LAN9500A-ABZJ
|
TME | IC: Ethernet controller, 10/100Base-T, QFN56, 3.3V Min Qty: 1 | 0 |
|
$4.8700 / $6.1600 | RFQ |
|
NAC | Hi-Speed USB 2.0 to 10/100 Ethernet Ctrl - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.0200 / $4.8500 | Buy Now |
DISTI #
SMC-LAN9500A-ABZJ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 156 |
|
RFQ | |
DISTI #
LAN9500A-ABZJ
|
Avnet Silica | USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP Tray (Alt: LAN9500A-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN9500A-ABZJ
|
EBV Elektronik | USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP Tray (Alt: LAN9500A-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin VQFN EP Tray / IC USB 2.0-10/100 ETH CRTL 56QFN | 14000 |
|
$1.7143 / $2.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9500A-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9500A-ABZJ
Microchip Technology Inc
4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for LAN9500A-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9500A-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN9500I-ABZJ | Microchip Technology Inc | Check for Price | 4 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 | LAN9500A-ABZJ vs LAN9500I-ABZJ |
LAN9500-ABZJ | Microchip Technology Inc | Check for Price | 4 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 | LAN9500A-ABZJ vs LAN9500-ABZJ |
LAN9500-ABZJ-TR | Microchip Technology Inc | Check for Price | 4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 | LAN9500A-ABZJ vs LAN9500-ABZJ-TR |