Microcontrollers and Processors
LAN9514-JZX
Description: Serial I/O Controller, 1 Channel(s), 60MBps, CMOS, ROHS COMPLIANT, QFN-64

Overview of LAN9514-JZX by SMSC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LAN9514-JZX by SMSC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAN9514-JZX by SMSC

LAN9514-JZX
SMSC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
Part Package Code
QFN
Package Description
ROHS COMPLIANT, QFN-64
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
YES
Bus Compatibility
USB
Clock Frequency-Max
25 MHz
Communication Protocol
SYNC, BYTE
Data Transfer Rate-Max
60 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N64
Length
9 mm
Low Power Mode
YES
Number of Serial I/Os
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. LAN9514-JZX
    SMSC
    Serial I/O Controller, 1 Channel(s), 60MBps, CMOS, ROHS COMPLIANT, QFN-64
    VS

Related Parts for LAN9514-JZX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAN9514-JZX by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAN9514-JZX by SMSC

Select Manufacturer
Which Manufacturer of LAN9514-JZX would you like to use for your alert(s)?
  • Please alert me when LAN9514-JZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAN9514-JZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAN9514-JZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAN9514-JZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAN9514-JZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAN9514-JZX by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: