Part Details for LANEUW1233R3 by Wall Industries Inc
Overview of LANEUW1233R3 by Wall Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LANEUW1233R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LANEUW1233R3
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LANEUW1233R3
LANEUW1233R3 CAD Models
LANEUW1233R3 Part Data Attributes
|
LANEUW1233R3
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
LANEUW1233R3
Wall Industries Inc
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2.3 W | |
Trim/Adjustable Output | NO | |
Width | 9.1 mm |