LANEW2412RD3
Wall Industries Inc
Description: Analog Circuit,

Overview of LANEW2412RD3 by Wall Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for LANEW2412RD3 by Wall Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LANEW2412RD3
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for LANEW2412RD3 by Wall Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LANEW2412RD3 by Wall Industries Inc

LANEW2412RD3
Wall Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALL INDUSTRIES INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, IEC, EN, UL
Efficiency (Main Output)
80%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSIP-T7
Length
21.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.125 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP7/8,.23
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
0.94 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1.5 W
Trim/Adjustable Output
NO
Warm-up Time
0.03 s
Width
7.62 mm
Want to compare parts?
  1. LANEW2412RD3
    Wall Industries Inc
    Analog Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LANEW2412RD3 by Wall Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LANEW2412RD3 by Wall Industries Inc

Select Manufacturer
Which Manufacturer of LANEW2412RD3 would you like to use for your alert(s)?
  • Please alert me when LANEW2412RD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LANEW2412RD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LANEW2412RD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LANEW2412RD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LANEW2412RD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LANEW2412RD3 by Wall Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: