Part Details for LAP-C(16128) by Zeroplus
Overview of LAP-C(16128) by Zeroplus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-128HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 28 Positions, 2.54 mm (0.100) Pitch. | |
87916-128HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. | |
SN74LVCE161284DGGR | Texas Instruments | 19-Bit IEEE 1284 Translation Transceiver with Error-Free Power Up 48-TSSOP 0 to 70 |
Price & Stock for LAP-C(16128)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4188-LAP-C(16128)TB-ND
|
DigiKey | LOGIC ANALYZER USB DEVICES Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
42 In Stock |
|
$430.0000 | Buy Now |