Part Details for LAS2W151MELA35 by Nichicon Corporation
Overview of LAS2W151MELA35 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for LAS2W151MELA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ9938
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAS2W151MELA35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.5600 | Buy Now |
DISTI #
493-17715-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
144 In Stock |
|
$2.3738 / $3.3700 | Buy Now |
DISTI #
647-LAS2W151MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 150uf 20% Rapid Charge RoHS: Compliant | 0 |
|
$3.1300 / $3.1900 | Order Now |
DISTI #
LAS2W151MELA35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 150uf 20% Rapid Charge RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$3.1600 | Buy Now |
Part Details for LAS2W151MELA35
LAS2W151MELA35 CAD Models
LAS2W151MELA35 Part Data Attributes
|
LAS2W151MELA35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAS2W151MELA35
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAS2W151MELA35
This table gives cross-reference parts and alternative options found for LAS2W151MELA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAS2W151MELA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43543A5157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAS2W151MELA35 vs B43543A5157M007 |
B43543A5157M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAS2W151MELA35 vs B43543A5157M082 |
B43544A5157M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | LAS2W151MELA35 vs B43544A5157M002 |
SLP151M450C5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LAS2W151MELA35 vs SLP151M450C5P3 |
B43544A5157M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | LAS2W151MELA35 vs B43544A5157M082 |
450NXG150MEFCSN25X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | LAS2W151MELA35 vs 450NXG150MEFCSN25X35 |
B43544A5157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAS2W151MELA35 vs B43544A5157M087 |
B43544A5157M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | LAS2W151MELA35 vs B43544A5157M000 |
NRLRW151M450V25X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LAS2W151MELA35 vs NRLRW151M450V25X35SF |
B43544A5157M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | LAS2W151MELA35 vs B43544A5157M080 |