Part Details for LAS2W151MELB25 by Nichicon Corporation
Overview of LAS2W151MELB25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for LAS2W151MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ9939
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAS2W151MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $5.0200 | Buy Now |
DISTI #
493-17716-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
125 In Stock |
|
$2.6159 / $3.7100 | Buy Now |
DISTI #
647-LAS2W151MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 150uf 20% Rapid Charge RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
DISTI #
LAS2W151MELB25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 150uf 20% Rapid Charge RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.4800 | Buy Now |
Part Details for LAS2W151MELB25
LAS2W151MELB25 CAD Models
LAS2W151MELB25 Part Data Attributes
|
LAS2W151MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAS2W151MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAS2W151MELB25
This table gives cross-reference parts and alternative options found for LAS2W151MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAS2W151MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ451LIN151MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | LAS2W151MELB25 vs EKMQ451LIN151MR25S |
ELXQ451LIN151MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LAS2W151MELB25 vs ELXQ451LIN151MR25S |
B43544B5157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAS2W151MELB25 vs B43544B5157M007 |
LQS2W151MEUB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LAS2W151MELB25 vs LQS2W151MEUB25 |
EKMT451VSN151MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LAS2W151MELB25 vs EKMT451VSN151MR25S |
450MXG150MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LAS2W151MELB25 vs 450MXG150MOOESN30X25 |
B43508C5157M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAS2W151MELB25 vs B43508C5157M067 |
B43544B5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAS2W151MELB25 vs B43544B5157M000 |
LAR2W151MEUB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LAS2W151MELB25 vs LAR2W151MEUB25 |
B43543B5157M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAS2W151MELB25 vs B43543B5157M062 |