Part Details for LAV-AT-300E-1CSG484I by Lattice Semiconductor Corporation
Overview of LAV-AT-300E-1CSG484I by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAV-AT-300E-1CSG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4675
|
Newark | Lattice Avant Mid-Range General Purpose Fpga On Avant Platform (16Nm Finfet) Rohs Compliant: Yes |Lattice Semiconductor LAV-AT-300E-1CSG484I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.5600 / $378.3100 | Buy Now |
DISTI #
220-LAV-AT-300E-1CSG484I-ND
|
DigiKey | IC FPGA AVANT 306KLC 484BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$357.1504 / $410.1000 | Buy Now |
Part Details for LAV-AT-300E-1CSG484I
LAV-AT-300E-1CSG484I CAD Models
LAV-AT-300E-1CSG484I Part Data Attributes
|
LAV-AT-300E-1CSG484I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAV-AT-300E-1CSG484I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B484 | |
Number of Inputs | 230 | |
Number of Logic Cells | 306000 | |
Number of Outputs | 230 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 0.845 V | |
Supply Voltage-Min | 0.795 V | |
Supply Voltage-Nom | 0.82 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |