There are no models available for this part yet.
Overview of LAV-AT-300E-1LFG1156C by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
AD9695-1300EBZ | Analog Devices | Eval Bd for AD9695-1300 |
Price & Stock for LAV-AT-300E-1LFG1156C by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK4678
|
Newark | Lattice Avant Mid-Range General Purpose Fpga On Avant Platform (16Nm Finfet) Rohs Compliant: Yes |Lattice Semiconductor LAV-AT-300E-1LFG1156C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$640.7900 / $699.4900 | Buy Now | |
DISTI #
220-LAV-AT-300E-1LFG1156C-ND
|
DigiKey | IC FPGA AVANT 306KLC 1156BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$758.2000 | Buy Now |
CAD Models for LAV-AT-300E-1LFG1156C by Lattice Semiconductor Corporation
Part Data Attributes for LAV-AT-300E-1LFG1156C by Lattice Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
S-PBGA-B1156
|
Number of Inputs
|
468
|
Number of Logic Cells
|
306000
|
Number of Outputs
|
468
|
Number of Terminals
|
1156
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Supply Voltage-Max
|
0.845 V
|
Supply Voltage-Min
|
0.795 V
|
Supply Voltage-Nom
|
0.82 V
|
Surface Mount
|
YES
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|