LAV-AT-500E-2LFG1156C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array,

Overview of LAV-AT-500E-2LFG1156C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

Price & Stock for LAV-AT-500E-2LFG1156C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK4706
Newark Lattice Avant Mid-Range General Purpose Fpga On Avant Platform (16Nm Finfet) Rohs Compliant: Yes |Lattice Semiconductor LAV-AT-500E-2LFG1156C RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $1,002.9600
  • 25 $945.2300
$945.2300 / $1,002.9600 Buy Now

CAD Models for LAV-AT-500E-2LFG1156C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAV-AT-500E-2LFG1156C by Lattice Semiconductor Corporation

LAV-AT-500E-2LFG1156C
Lattice Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
unknown
JESD-30 Code
S-PBGA-B1156
Number of Inputs
572
Number of Logic Cells
477000
Number of Outputs
572
Number of Terminals
1156
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Max
0.845 V
Supply Voltage-Min
0.795 V
Supply Voltage-Nom
0.82 V
Surface Mount
YES
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. LAV-AT-500E-2LFG1156C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAV-AT-500E-2LFG1156C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAV-AT-500E-2LFG1156C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LAV-AT-500E-2LFG1156C would you like to use for your alert(s)?
  • Please alert me when LAV-AT-500E-2LFG1156C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAV-AT-500E-2LFG1156C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAV-AT-500E-2LFG1156C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAV-AT-500E-2LFG1156C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAV-AT-500E-2LFG1156C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAV-AT-500E-2LFG1156C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: