Part Details for LAV35VB4R7J by TAIYO YUDEN
Overview of LAV35VB4R7J by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAV35VB4R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR | 1445 |
|
Buy Now |
Part Details for LAV35VB4R7J
LAV35VB4R7J CAD Models
LAV35VB4R7J Part Data Attributes
|
LAV35VB4R7J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAV35VB4R7J
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 5%, 1 Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 8 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 50 | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |