Part Details for LAXHG5050XKT151MMR by TAIYO YUDEN
Overview of LAXHG5050XKT151MMR by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAXHG5050XKT151MMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6074
|
Newark | Power Inductor, 150Uh, Wirewound, 0.57A, Inductance:150µh, Rms Current (Irms):470Ma, Inductor Construction:Wirewound, Saturation Current (Isat):550Ma, Product Range:Laxh Series, Inductor Case/Package:-, Dc Resistance Max:1.165Ohm Rohs Compliant: Yes |Taiyo Yuden LAXHG5050XKT151MMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.4480 / $0.8110 | Buy Now |
DISTI #
587-LAXHG5050XKT151MMRCT-ND
|
DigiKey | NDUCTOR WIRE WOUND 150UH SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.2393 / $0.6000 | Buy Now |
DISTI #
963-LAXHG5050XKT151M
|
Mouser Electronics | Power Inductors - SMD 150 UH 20% RoHS: Compliant | 1500 |
|
$0.2220 / $0.8100 | Buy Now |
DISTI #
LAXHG5050XKT151MMR
|
TTI | Power Inductors - SMD 150 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2200 / $0.3080 | Buy Now |