Part Details for LAYPH06045DL331MGA by TAIYO YUDEN
Overview of LAYPH06045DL331MGA by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for LAYPH06045DL331MGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAYPH06045DL331MGA
|
Avnet Americas | Inductor Power High Current Molded Wirewound 330uH 20% 100kHz Ferrite 360mA SMD Emboss T/R - Tape and Reel (Alt: LAYPH06045DL331MGA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5747 | Buy Now |
DISTI #
963-LAYPH06045DL331M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, LARGE COIL WOUND ,0645, 330UH20% ,T&R RoHS: Compliant | 0 |
|
$0.4690 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.4230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4444 / $0.5226 | Buy Now |
Part Details for LAYPH06045DL331MGA
LAYPH06045DL331MGA CAD Models
LAYPH06045DL331MGA Part Data Attributes
|
LAYPH06045DL331MGA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAYPH06045DL331MGA
TAIYO YUDEN
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2524, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |