Part Details for LB 4-1.5 S NI / 13.5 / RT by Schutzinger GmbH
Overview of LB 4-1.5 S NI / 13.5 / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB 4-1.5 S NI / 13.5 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB4-1.5SNI13.5-RT
|
TME | Socket, 4mm banana, 20A, 1kV, 38mm, red, nickel plated, -25÷80°C Min Qty: 1 | 0 |
|
$1.4600 / $1.5400 | RFQ |