Part Details for LB 8104, 75ML by Henkel Corporation / Loctite
Overview of LB 8104, 75ML by Henkel Corporation / Loctite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-475MLB | Coilcraft Inc | General Purpose Inductor, 4700uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
DO3340P-475MLD | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPS5030-475ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for LB 8104, 75ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4140
|
Newark | Lubricant, Tube, 75Ml Rohs Compliant: Na |Loctite LB 8104, 75ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$14.3800 | Buy Now |