Part Details for LB C3225 T2R2MR by TAIYO YUDEN
Overview of LB C3225 T2R2MR by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB C3225 T2R2MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQLBC3225T2R2MR
|
Avnet Abacus | Wirewound Inductor, 2.2 uH, 80 Milliohm, � 20%, 190 MHz, 930 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LQLBC3225T2R2MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |