Part Details for LB-210 by Stancor
Overview of LB-210 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213185
|
RS | TRANSFORMER, 15/230V, 10V@200MA, 5V@400MA | Stancor LB-210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0100 / $13.9900 | RFQ |
|
Onlinecomponents.com | Power Transformer 2000Vrms 2VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$8.3000 / $24.8500 | Buy Now |