There are no models available for this part yet.
Overview of LB-4617 by Daniels Manufacturing Corporation (DMC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46170V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix | |
SLG46170V-SKT | Renesas Electronics Corporation | GreenPAK SLG46170 Development Kit with Socket Adapter | |
54112-109461700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LB-4617 by Daniels Manufacturing Corporation (DMC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-LB-4617
|
Mouser Electronics | Wire Stripping & Cutting Tools ERGO ELITE STRIP FRAME ONLY LESS BLADES | 0 |
|
$285.0300 / $301.7600 | Order Now |