There are no models available for this part yet.
Overview of LB-4620 by Daniels Manufacturing Corporation (DMC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4620EY#PBF | Analog Devices | 2x 13A or 1x 26A DC/DC µModule | |
LTM4620IV#PBF | Analog Devices | 2x 13A or 1x 26A DC/DC µModule | |
EVAL-ADN4620EBZ | Analog Devices | ADN4620 SSOP evaluation Board |
Price & Stock for LB-4620 by Daniels Manufacturing Corporation (DMC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-LB-4620
|
Mouser Electronics | Wire Stripping & Cutting Tools PARALLEL GRIPPER PAD - ERGO ELITE | 0 |
|
$43.9300 / $49.0900 | Order Now |