Part Details for LB-T20 by IDEC Corporation
Overview of LB-T20 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB-T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0329
|
Newark | Contact Block, Dpdt, Solder, Switch Terminals:Solder, No. Of Poles:2 Pole, Contact Current Max:5A, Contact Voltage Ac Max:-, For Use With:Idec Lb Series Illuminated Selector Switches, Contact Voltage Dc Max:-, Product Range:Lb Rohs Compliant: Yes |Idec LB-T20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.0900 / $14.2100 | Buy Now |
DISTI #
1885-LB-T20-ND
|
DigiKey | CONTACT BLOCK DPDT 0.1A 125V/30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7100 | Buy Now |
DISTI #
199-LBT20
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB CONTACTBLOCK | 0 |
|
$7.3600 / $13.3900 | Order Now |
DISTI #
71773333
|
RS | LB CONTACTBLOCK | IDEC Corporation LB-T20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$9.7000 / $13.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6100 / $10.0700 | Buy Now |
DISTI #
000000000005150564
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB CONTACTBLOCK Min Qty: 1 | 0 |
|
$8.6500 / $10.3900 | Buy Now |
DISTI #
2833343
|
element14 Asia-Pacific | CONTACT BLOCK, DPDT, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$10.7157 / $13.2275 | Buy Now |
DISTI #
2833343
|
Farnell | CONTACT BLOCK, DPDT, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 9 |
|
$5.8431 / $6.4951 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6100 / $10.0700 | Buy Now |