There are no models available for this part yet.
Overview of LB03KW01-5F24-JF by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU65F24DWS-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJU65F24DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJU65F24DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency |
Price & Stock for LB03KW01-5F24-JF by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X1807
|
Newark | Indicator |Nkk Switches LB03KW01-5F24-JF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $31.8800 | Buy Now | |
DISTI #
3937-LB03KW01-5F24-JF-ND
|
DigiKey | LED PANEL INDICATOR GRN 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$26.5818 / $40.1500 | Buy Now | |
DISTI #
LB03KW01-5F24-JF-ND
|
DigiKey | LED PANEL INDICATOR GRN 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4480 / $24.6200 | Buy Now | |
DISTI #
633-LB03KW01-5F24-JF
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators INDICATOR RoHS: Compliant | 0 |
|
$15.4400 / $24.6200 | Order Now | |
DISTI #
71054118
|
RS | Accessory, Indicator, Rect, Black Housing, Green LED,24V, Clear Cap/Green Filter, QC | NKK Switches LB03KW01-5F24-JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2800 / $25.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$17.5000 | Buy Now | ||
DISTI #
LB03KW01-5F24-JF
|
TTI | Industrial Panel Mount Indicators / Switch Indicators INDICATOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.9400 / $23.9200 | Buy Now | |
Powell Electronics | INDICATOR Min Qty: 1 | 15 |
|
$14.6200 / $22.0800 | Buy Now |