Part Details for LB11620GP-TE-L-H by onsemi
Overview of LB11620GP-TE-L-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11620GP-TE-L-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6894
|
Newark | Motor Driver, -30 To 100Deg C, Motor Type:Three Phase Brushless Motor, No. Of Outputs:1Outputs, Output Current:25Ma, Output Voltage:17V, Driver Case Style:Vct, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi LB11620GP-TE-L-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
LB11620GP-TE-L-H
|
Avnet Americas | Brushless Motor Driver 24-Pin VCT Tray - Tape and Reel (Alt: LB11620GP-TE-L-H) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, 0.03A RoHS: Compliant Status: Active Min Qty: 1 | 396448 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
LB11620GP-TE-L-H
|
Avnet Americas | Brushless Motor Driver 24-Pin VCT Tray - Tape and Reel (Alt: LB11620GP-TE-L-H) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
DISTI #
LB11620GP-TE-L-H
|
Avnet Americas | Brushless Motor Driver 24-Pin VCT Tray - Tape and Reel (Alt: LB11620GP-TE-L-H) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
DISTI #
3608459
|
Farnell | RoHS: Compliant Min Qty: 2000 Container: Reel | 395007 |
|
$1.1121 | Buy Now |
|
Flip Electronics | Stock, ship today | 36000 |
|
$0.7700 | RFQ |
Part Details for LB11620GP-TE-L-H
LB11620GP-TE-L-H CAD Models
LB11620GP-TE-L-H Part Data Attributes
|
LB11620GP-TE-L-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11620GP-TE-L-H
onsemi
Three-Phase Direct PWM Brushless Motor Driver, VCT24 3.5x3.5, 0.5P, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | VCT-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 601AD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.13SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |