Part Details for LB11650-E by onsemi
Overview of LB11650-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LB11650-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LB11650-E-488-ND
|
DigiKey | STEPPER MOTOR CONTROLLER, 2A, PZ Min Qty: 137 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2780 In Stock |
|
$2.1900 | Buy Now |
DISTI #
LB11650-E
|
Avnet Americas | Forward/Reverse Motor Driver 14-Pin SIP14HZ - Ammo Pack (Alt: LB11650-E) RoHS: Compliant Min Qty: 165 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 2780 Partner Stock |
|
$1.8848 / $2.2496 | Buy Now |
|
Rochester Electronics | Stepper Motor Controller, 2A, PZIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2780 |
|
$1.8900 / $2.2200 | Buy Now |
Part Details for LB11650-E
LB11650-E CAD Models
LB11650-E Part Data Attributes
|
LB11650-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11650-E
onsemi
PWM Input Forward/Reverse Brush Motor Driver, SIP14 26.8x11.8 / SIP14HZ, 20-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 127AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN 8 TO 28V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T14 | |
JESD-609 Code | e6 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSZIP | |
Package Equivalence Code | ZIP14,.06,.09,70 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.5 mm | |
Supply Current-Max (Isup) | 95 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4 mm |