Part Details for LB11970FV-W-AH by onsemi
Overview of LB11970FV-W-AH by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LB11970FV-W-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1914
|
Newark | Motor Driver, -30 To 90Deg C, Motor Type:Single Phase Fan Motor, No. Of Outputs:2Outputs, Output Current:1.2A, Output Voltage:16V, Driver Case Style:Ssop, No. Of Pins:18Pins, Supply Voltage Min:4.5V, Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LB11970FV-W-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.5640 | Buy Now |
|
Rochester Electronics | Single-Phase Full-Wave Fan Motor Driver RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.4268 / $0.5021 | Buy Now |
DISTI #
3608486
|
Farnell | MOTOR DRIVER, -30 TO 90DEG C RoHS: Compliant Min Qty: 1000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4672 | Buy Now |
Part Details for LB11970FV-W-AH
LB11970FV-W-AH CAD Models
LB11970FV-W-AH Part Data Attributes:
|
LB11970FV-W-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11970FV-W-AH
onsemi
Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-18 | |
Manufacturer Package Code | 565AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-29 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e6 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LB11970FV-W-AH
This table gives cross-reference parts and alternative options found for LB11970FV-W-AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11970FV-W-AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11970FV | Brushless DC Motor Controller, 1.2A, BIPolar, PDSO18, 0.225 INCH, SSOP-18 | SANYO Semiconductor Co Ltd | LB11970FV-W-AH vs LB11970FV |
LB11970FV-MPB-E | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 60-FNFLD | onsemi | LB11970FV-W-AH vs LB11970FV-MPB-E |
LB11970FV-MPB-H | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 60-FNFLD | onsemi | LB11970FV-W-AH vs LB11970FV-MPB-H |
LB11970FV-TLM-E | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 1000-REEL | onsemi | LB11970FV-W-AH vs LB11970FV-TLM-E |
LB11970FV | Brushless DC Motor Controller, 1.2A, BIPolar, PDSO18, 0.225 INCH, SSOP-18 | SANYO Electric Co Ltd | LB11970FV-W-AH vs LB11970FV |