Part Details for LB15RKW01-C/AT4057 by NKK Switches
Overview of LB15RKW01-C/AT4057 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15RKW01-C/AT4057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB15RKW01-C/AT4057-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9200 | Buy Now |
DISTI #
633-LB15RKW01CAT4057
|
Mouser Electronics | Pushbutton Switches SPDT ON(ON) RECT RED CAP W/ PROTECT GUARD RoHS: Compliant | 0 |
|
$10.3500 / $13.4000 | Order Now |
DISTI #
71054250
|
RS | Switch, P/B, SPDT, ON-(ON),Rect, Blk Body, Non-Illum, Red Cap, W/Guard,3A,125VAC, QC | NKK Switches LB15RKW01-C/AT4057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0900 / $12.6000 | RFQ |
Part Details for LB15RKW01-C/AT4057
LB15RKW01-C/AT4057 CAD Models
LB15RKW01-C/AT4057 Part Data Attributes
|
LB15RKW01-C/AT4057
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15RKW01-C/AT4057
NKK Switches
Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.126 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 17.8054 mm | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for LB15RKW01-C/AT4057
This table gives cross-reference parts and alternative options found for LB15RKW01-C/AT4057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB15RKW01-C/AT4057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB15SKW01/U | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | LB15RKW01-C/AT4057 vs LB15SKW01/U |
LB15RKW01-00-C/AT4057 | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | LB15RKW01-C/AT4057 vs LB15RKW01-00-C/AT4057 |
LB15CKW01/UC | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | LB15RKW01-C/AT4057 vs LB15CKW01/UC |
LB15CKW01/U-BJ | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | LB15RKW01-C/AT4057 vs LB15CKW01/U-BJ |
LB15CKW01/C-01-JC | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | LB15RKW01-C/AT4057 vs LB15CKW01/C-01-JC |
LB15CKW01/U | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | LB15RKW01-C/AT4057 vs LB15CKW01/U |