Part Details for LB1608T8R2M by TAIYO YUDEN
Overview of LB1608T8R2M by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1608T8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0163
|
Newark | Inductor, 8.2Uh, 60Ma, 20%, 32Mhz, Smd, Inductance:8.2µh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:60Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB1608T8R2M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1540 | Buy Now |
DISTI #
587-LB1608T8R2MCT-ND
|
DigiKey | FIXED IND 8.2UH 60MA 700MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0688 / $0.2300 | Buy Now |
DISTI #
LB1608T8R2M
|
Avnet Americas | Ind Chip Wirewound 8.2uH 20% 2.52MHz Ferrite 60mA 0603 T/R - Tape and Reel (Alt: LB1608T8R2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
963-LB1608T8R2M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA160808T8R2M RPLCMT PN 0603 8.2uH 910mOhms 60mA RoHS: Compliant | 0 |
|
$0.0680 / $0.2300 | Order Now |
Part Details for LB1608T8R2M
LB1608T8R2M CAD Models
LB1608T8R2M Part Data Attributes
|
LB1608T8R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB1608T8R2M
TAIYO YUDEN
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.91 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |