-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Low-Saturation Bidirectional Motor Driver, SOIC-10 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6928
|
Newark | H-Bridge Motor Driver/Reel |Onsemi LB1638MC-AH RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC4326
|
Newark | Motor Driver, Bidirectional, Soic-10, Motor Type:Bidirectional, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:10Pins, Supply Voltage Min:2.5V, Supply Voltage Max:9V, Operating Rohs Compliant: Yes |Onsemi LB1638MC-AH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LB1638MC-AH
|
Avnet Americas | Bi-directional Motor Driver 10-Pin SOIC T/R - Tape and Reel (Alt: LB1638MC-AH) RoHS: Compliant Min Qty: 397 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 52639 Partner Stock |
|
$0.7812 / $0.9324 | Buy Now |
|
Rochester Electronics | Brush DC Motor Controller, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 52614 |
|
$0.7810 / $0.9188 | Buy Now |
DISTI #
C1S541900144743
|
Chip1Stop | Motion Motor Controllers RoHS: Compliant Container: Cut Tape | 5 |
|
$1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB1638MC-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1638MC-AH
onsemi
Low-Voltage, Low-Saturation Bidirectional Motor Driver, SOIC-10 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 751BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 2.2 TO 9V SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |