Part Details for LB16RKW01-6G-JG by NKK Switches
Overview of LB16RKW01-6G-JG by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB16RKW01-6G-JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2395
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB16RKW01-6G-JG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9400 / $33.1300 | Buy Now |
DISTI #
633-LB16RKW01-6G-JG
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON RECT BLUE LED CLEAR/BLUE CAP RoHS: Compliant | 0 |
|
$38.7500 / $41.7100 | Order Now |
DISTI #
70366052
|
RS | Switch, P/B, SPDT, ON-ON, Rect, Black Body, SB Blu LED,3.6V, Clear/Blu Cap,3A,125VAC, QC | NKK Switches LB16RKW01-6G-JG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2000 / $21.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$18.1900 | Buy Now |
DISTI #
LB16RKW01-6G-JG
|
TTI | Pushbutton Switches SPDT ON-ON RECT BLUE LED CLEAR/BLUE CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.0800 / $20.3700 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 35 |
|
$15.1900 / $22.9400 | Buy Now |
Part Details for LB16RKW01-6G-JG
LB16RKW01-6G-JG CAD Models
LB16RKW01-6G-JG Part Data Attributes
|
LB16RKW01-6G-JG
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB16RKW01-6G-JG
NKK Switches
Special Switch, SPDT, On-on, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.126 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 17.8054 mm | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for LB16RKW01-6G-JG
This table gives cross-reference parts and alternative options found for LB16RKW01-6G-JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB16RKW01-6G-JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB16SGW01 | Special Switch, SPDT, On-on, Quick Connect Terminal, Panel Mount, | NKK Switches | LB16RKW01-6G-JG vs LB16SGW01 |
LB16CGW01/U | Special Switch, SPDT, On-on, Quick Connect Terminal, Panel Mount, | NKK Switches | LB16RKW01-6G-JG vs LB16CGW01/U |