Part Details for LB1837M-MPB-E by onsemi
Overview of LB1837M-MPB-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LB1837M-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1823
|
Newark | Each |Onsemi LB1837M-MPB-E RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.4200 | Buy Now |
DISTI #
LB1837M-MPB-E
|
Avnet Americas | H-BRIDGE MOTOR DRIVER - Ammo Pack (Alt: LB1837M-MPB-E) RoHS: Compliant Min Qty: 357 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 1947 Partner Stock |
|
$0.8706 / $1.0391 | Buy Now |
|
Rochester Electronics | Low-Voltage/Low-Saturation Bidirectional Constant-Voltage Regulated Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1947 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for LB1837M-MPB-E
LB1837M-MPB-E CAD Models
LB1837M-MPB-E Part Data Attributes
|
LB1837M-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1837M-MPB-E
onsemi
Low-Voltage/Low-Saturation Bidirectional Constant-Voltage Regulated Motor Driver, SOIC14 W / MFP14S (225 mil), 60-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 14 | |
Manufacturer Package Code | 751CB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP14,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |