Part Details for LB1868-H by onsemi
Overview of LB1868-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1868-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1849
|
Newark | Lb1868-H, Single Bipolar Transistors |Onsemi LB1868-H Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9710 / $1.4900 | Buy Now |
DISTI #
2156-LB1868-H-ND
|
DigiKey | MOTION CONTROL ELECTRONIC Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
91333 In Stock |
|
$1.0700 | Buy Now |
|
Rochester Electronics | Motion Control Electronic, BIPolar, PDIP10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 91333 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for LB1868-H
LB1868-H CAD Models
LB1868-H Part Data Attributes
|
LB1868-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1868-H
onsemi
Two-Phase Brushless Fan Motor Driver, PDIP10 / DIP10S (300 mil), 50-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 646AK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDIP-T10 | |
JESD-609 Code | e6 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 50 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |