There are no models available for this part yet.
Overview of LB1868M-TLM-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB1868M-TLM-H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07W6940
|
Newark | Motor Driver, -30 To 80Deg C, Motor Type:Dc Brushless, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Driver Case Style:Wsoic, No. Of Pins:14Pins, Supply Voltage Min:6.4V, Supply Voltage Max:7V, Product Range:- Rohs Compliant: Yes |Onsemi LB1868M-TLM-H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.7380 | Buy Now | |
DISTI #
LB1868M-TLM-H
|
Avnet Americas | Fan Motor Driver 6.7V 14-Pin MFP-S T/R - Tape and Reel (Alt: LB1868M-TLM-H) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 681 Partner Stock |
|
$0.5584 / $0.6664 | Buy Now | |
Rochester Electronics | Brushless DC Motor Controller, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 681 |
|
$0.5582 / $0.6567 | Buy Now |
CAD Models for LB1868M-TLM-H by onsemi
Part Data Attributes for LB1868M-TLM-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
MFP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
751CB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e6
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP14,.25,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Current-Max (Isup)
|
50 mA
|
Supply Voltage-Max (Vsup)
|
7 V
|
Supply Voltage-Min (Vsup)
|
6.4 V
|
Supply Voltage-Nom (Vsup)
|
6.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LB1868M-TLM-H
This table gives cross-reference parts and alternative options found for LB1868M-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1868M-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB1868M-TLM-E | Two-Phase Brushless Fan Motor Driver, SOIC14 W / MFP14S (225 mil), 1000-REEL | onsemi | LB1868M-TLM-H vs LB1868M-TLM-E |
LB1868M-W-AH | Two-Phase Brushless Fan Motor Driver, 1000-REEL | onsemi | LB1868M-TLM-H vs LB1868M-W-AH |
Related Parts for LB1868M-TLM-H
-
MK20DN128VLF5Microcontrollers
-
LB1868M-TLM-EMotion Control Electronics
-
DS1878T+TOther Analog ICs
-
LA6324N-EOperational Amplifiers
-
TPS22942DCKRPower Management Circuits
-
AD9251BCPZ-40Analog to Digital Converters
-
LAE3-35EA-6FN484EField Programmable Gate Arrays
-
KSZ8051MLLNetwork Interfaces
-
L7809CD2TLinear Regulator ICs