Signal Circuits
LB1881V
SANYO Electric Co Ltd
Description: Brushless DC Motor Controller, 1A, BIPolar, PDSO24, SSOP-24

Overview of LB1881V by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for LB1881V by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LB1881V by SANYO Electric Co Ltd

LB1881V
SANYO Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Part Package Code
SSOP
Package Description
LSSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES A 4V TO 10V SUPPLY
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max (Isup)
10 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.6 mm
Want to compare parts?
  1. LB1881V
    SANYO Electric Co Ltd
    Brushless DC Motor Controller, 1A, BIPolar, PDSO24, SSOP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB1881V by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB1881V by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of LB1881V would you like to use for your alert(s)?
  • Please alert me when LB1881V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB1881V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB1881V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB1881V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB1881V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB1881V by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: