Part Details for LB1980JH-MPB-E by onsemi
Overview of LB1980JH-MPB-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for LB1980JH-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1883
|
Newark | Motion Control Electronic, Bipolar |Onsemi LB1980JH-MPB-E Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.8000 | Buy Now |
|
Rochester Electronics | Motion Control Electronic, BIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
4182871
|
Farnell | MOTION CONTROL ELECTRONIC, BIPOLAR RoHS: Compliant Min Qty: 150 Lead time: 3 Weeks, 1 Days Container: Each | 200 |
|
$2.7132 | Buy Now |
Part Details for LB1980JH-MPB-E
LB1980JH-MPB-E CAD Models
LB1980JH-MPB-E Part Data Attributes
|
LB1980JH-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1980JH-MPB-E
onsemi
Three-Phase Brushless Motor Driver, HSOP28H (375mil), 25-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 28 | |
Manufacturer Package Code | 943AB | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP28/36,.4,32 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 18 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |