Part Details for LB1S-32LT3 by IDEC Corporation
Overview of LB1S-32LT3 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1S-32LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4432
|
Newark | Switch, Selector, 3Pdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:3 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB1S-32LT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8600 / $37.4700 | Buy Now |
DISTI #
1885-LB1S-32LT3-ND
|
DigiKey | SWITCH SELECT 3P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3900 | Buy Now |
DISTI #
199-LB1S32LT3
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT RoHS: Compliant | 0 |
|
$24.1700 / $35.9500 | Order Now |
DISTI #
71726041
|
RS | LB 16mm Selector SW 3PDT | IDEC Corporation LB1S-32LT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1100 / $22.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $29.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.3400 / $29.5700 | Buy Now |
Part Details for LB1S-32LT3
LB1S-32LT3 CAD Models
LB1S-32LT3 Part Data Attributes:
|
LB1S-32LT3
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB1S-32LT3
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.268 inch | |
Actuator Type | ROTARY | |
Body Breadth | 18 mm | |
Body Color | BLUE | |
Body Height | 20.9 mm | |
Body Length or Diameter | 18 mm | |
Bushing Length | 0.343 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |