Part Details for LB1T-2T1 by IDEC Corporation
Overview of LB1T-2T1 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1T-2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4442
|
Newark | Switch, Toggle, Spdt, 100Ma, 125Vac, Switch Operation:-, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Idec LB1T-2T1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $30.8700 | Buy Now |
DISTI #
1885-LB1T-2T1-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.1A 30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8600 | Buy Now |
DISTI #
199-LB1T2T1
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Lever SW 2-pos SPDT | 1 |
|
$19.9100 / $29.6200 | Buy Now |
DISTI #
71726074
|
RS | LB 16mm Lever SW 2-pos SPDT | IDEC Corporation LB1T-2T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4000 / $24.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4000 / $24.3600 | Buy Now |