Part Details for LB2012T470M by TAIYO YUDEN
Results Overview of LB2012T470M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB2012T470M Information
LB2012T470M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB2012T470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H1578
|
Newark | Wirewound Inductor, 47Uh, 50Ma 20% 11Mhz, Inductance:47Μh, Dc Resistance Max:3.7Ohm, Self Resonant Frequency:11Mhz, Dc Current Rating:60Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB2012T470M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0790 | Buy Now |
DISTI #
22J1646
|
Newark | Wirewound Inductor, 47Uh, 50Ma 20% 11Mhz, Inductance:47Μh, Dc Resistance Max:3.7Ohm, Self Resonant Frequency:11Mhz, Dc Current Rating:60Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB2012T470M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
LB2012T470M
|
Avnet Americas | Wirewound Inductor, 47 uH, 3.7 Ohm, ? 20%, 11 MHz, 60 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LB2012T470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0407 | Buy Now |
|
Future Electronics | INDUCTOR, STANDARD WOUND, 0805, 47uH�20%, T&R Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0421 / $0.0447 | Buy Now |
DISTI #
LB2012T470M
|
IBS Electronics | INDUCTOR CHIP WIREWOUND 47UH 20% 2.52MHZ FERRITE 60MA 4.81OHM DCR 0805 T/R Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0547 / $0.0581 | Buy Now |
|
LCSC | 60mA 47uH 20% 0805 Power Inductors ROHS | 1490 |
|
$0.0244 / $0.0482 | Buy Now |
Part Details for LB2012T470M
LB2012T470M CAD Models
LB2012T470M Part Data Attributes
|
LB2012T470M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2012T470M
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.81 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
LB2012T470M Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LB2012T470M is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
To handle the LB2012T470M's sensitivity to moisture, it is recommended to store the components in a dry environment with a relative humidity of 60% or less, and to bake the components at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the LB2012T470M is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
-
Yes, the LB2012T470M is suitable for high-frequency applications up to 1 GHz, but it is recommended to use a suitable PCB layout and impedance matching to minimize signal loss and reflections.
-
To ensure the reliability of the LB2012T470M in high-temperature applications, it is recommended to follow the recommended derating curve, and to use a suitable thermal management system to keep the component temperature below 125°C.