Part Details for LB2016T680K by TAIYO YUDEN
Overview of LB2016T680K by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2016T680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0170
|
Newark | Inductor, 68Uh, 55Ma, 10%, 10Mhz, Smd, Inductance:68Μh, Dc Resistance Max:3Ohm, Self Resonant Frequency:10Mhz, Dc Current Rating:55Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LB2016T680K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now |
DISTI #
587-2505-1-ND
|
DigiKey | FIXED IND 68UH 55MA 3 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.0387 / $0.1400 | Buy Now |
DISTI #
LB2016T680K
|
Avnet Americas | Ind Chip Wirewound 68uH 10% 2.52MHz Ferrite 55mA 0806 T/R - Tape and Reel (Alt: LB2016T680K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LB2016T680K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBA201616T680K 0806 68uH 3900mOhms 10%Tol 55mA RoHS: Compliant | 0 |
|
$0.0380 / $0.1400 | Order Now |
DISTI #
V72:2272_18336408
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.055A 3.9Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1098 |
|
$0.0014 / $0.0056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Bristol Electronics | 1247 |
|
RFQ | ||
|
Quest Components | 997 |
|
$0.1296 / $0.4320 | Buy Now | |
|
Chip1Cloud | Wire-wound Chip Inductors | FIXED IND 68UH 55MA 3 OHM SMD | 110 |
|
RFQ | |
|
Perfect Parts Corporation | 14644 |
|
RFQ |
Part Details for LB2016T680K
LB2016T680K CAD Models
LB2016T680K Part Data Attributes:
|
LB2016T680K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2016T680K
TAIYO YUDEN
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.9 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.055 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |