There are no models available for this part yet.
Overview of LB215 by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB215 by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72403914
|
RS | 15A 2-POLE BRKR | Leviton LB215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6200 | RFQ | |
Onlinecomponents.com | 15A 2-Pole Standard Hydraulic Magnetic Branch Circuit Breaker RoHS: Compliant |
25 In Stock |
|
$28.6200 / $36.8200 | Buy Now | ||
DISTI #
67518192
|
Verical | LB215 Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 24 |
|
$38.6230 / $47.8660 | Buy Now | |
Master Electronics | 15A 2-Pole Standard Hydraulic Magnetic Branch Circuit Breaker RoHS: Compliant |
25 In Stock |
|
$28.6200 / $36.8200 | Buy Now |